Manufacturer Part #
LQH32CN4R7M23L
LQH32C Series 1210 4.7 uH ±20 % 450 mA 0.2 Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Murata LQH32CN4R7M23L - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 450mA |
| Tolerance (%): | ±20% |
| DC Resistance: | 0.2Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.119
4,000
$0.117
6,000
$0.116
10,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount