text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PB1R0NNCL

LQH32P Series 1210 1 uH ±30 % 1.38 A 36 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2426
Product Specification Section
Murata LQH32PB1R0NNCL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 1.38A
Tolerance (%): ±30%
DC Resistance: 36mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
2,000
$0.183
4,000
$0.18
6,000
$0.179
8,000
$0.178
10,000+
$0.175