text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH3NPN470MMEL

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.61A 0.984Ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQH3NPN470MMEL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 380mA
Tolerance (%): ±20%
DC Resistance: 984mΩ
Self Resonance Frequency: 5MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
8,000
$0.123
10,000+
$0.121