text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN471J03L

LQH43 Series 470 µH ±5% 80 mA 1812 (4532 Metric) Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata LQH43MN471J03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 470µH
Rated Current-Max: 80mA
Tolerance (%): ±5%
DC Resistance: 11.8Ω
Self Resonance Frequency: 3MHz
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Dimension: L  4.5mm x W  3.2mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
500
$0.172
1,500
$0.169
2,500
$0.167
5,000
$0.165
10,000+
$0.161