text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN13NG8ZD

Inductor RF Chip Unshielded Wirewound 13nH 2% 100MHz 30Q-Factor Ceramic 1.24A 93

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN13NG8ZD - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 13nH
Rated Current-Max: 1.24A
Tolerance (%): ±2%
DC Resistance: 93mΩ
Self Resonance Frequency: 5.2GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
10,000
$0.0684
20,000+
$0.0665