Manufacturer Part #
LQW15AN4N3C00D
LQW15 Series 0402 4.3 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW15AN4N3C00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 4.3nH |
| Rated Current-Max: | 750mA |
| Tolerance (nH): | ±0.2nH |
| DC Resistance: | 0.07Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0445
20,000
$0.0438
30,000
$0.0433
40,000+
$0.0428
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount