Manufacturer Part #
LQW18AN5N6D10D
LQW18 Series 0603 5.6 nH ±0.5 nH 900 mA 0.045 Ohm Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW18AN5N6D10D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 5.6nH |
| Rated Current-Max: | 900mA |
| Tolerance (nH): | ±0.5nH |
| DC Resistance: | 0.045Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0518
8,000
$0.0509
12,000
$0.0504
16,000
$0.05
20,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount