Manufacturer Part #
LQW18AN8N2D00D
LQW18 Series 0603 8.2 nH ±0.5 nH 650mA 0.11Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW18AN8N2D00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 8.2nH |
| Rated Current-Max: | 650mA |
| Tolerance (nH): | ±0.5nH |
| DC Resistance: | 0.11Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount