Manufacturer Part #
NLCV32T-101K-PF
NLCV Series 1210 100 uH ±10 % 120 mA 3.7 Ohm SMT Molded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
TDK NLCV32T-101K-PF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Inductor NLV-PF series Product Discontinuation NoticeFirst of all, we would like to thank you very much for your continuous cooperation with TDK and our products. This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currently shipping to you.Due to unification, we had to decide to discontinue manufacturing the products listed on the attached SPCN document.Last Time Buy order : March 31, 2026 The final delivery date: September 30, 2026
Part Status:
TDK NLCV32T-101K-PF - Technical Attributes
| Type: | Molded |
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 120mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 3.7Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount