text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-2R2J-PF

NLV Series 1008 2.2 uH ±5 % 200 mA 1.55 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLV25T-2R2J-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 2.2µH
Rated Current-Max: 200mA
Tolerance (%): ±5%
DC Resistance: 1.55Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.80
USD
Quantity
Unit Price
2,000
$0.0844
4,000
$0.083
6,000
$0.0821
10,000
$0.0811
20,000+
$0.0788
Product Variant Information section