Manufacturer Part #
1-1623728-2
SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1623728-2 - Technical Attributes
Attributes Table
| Resistance: | 22kΩ |
| Rated Power: | 11W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 491.94V |
| Operating Temp Range: | -55°C to +350°C |
| Dimension: | L 50mm x W 9mm x H 9mm |
| Height - Max: | 9mm |
| Dielectric Withstanding Voltage: | 2kV |
| No. of Terminations: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.675
2,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole