Manufacturer Part #
1-1630012-9
FIXED WIRE WOUND CHASSIS MOUNT POWER RESISTOR HSC150 2R2 5%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1630012-9 - Technical Attributes
Attributes Table
| Resistance: | 2.2Ω |
| Rated Power: | 150W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 98mm x W 47.5mm x H 58mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
20
$12.67
40
$12.59
60
$12.54
80
$12.51
100+
$12.40
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Chassis Mount