text.skipToContent text.skipToNavigation

Manufacturer Part #

1879353-9

Res Metal Film 9.1K Ohm 5% 2W 300ppm/C Conformal AXL Thru-Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TE Connectivity 1879353-9 - Technical Attributes
Attributes Table
Resistance: 9.1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Dimension: L  9mm x D  3.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.60
USD
Quantity
Unit Price
1,000
$0.0466
3,000
$0.0454
5,000
$0.0448
20,000
$0.0433
30,000+
$0.0424
Product Variant Information section