Manufacturer Part #
5-1625892-4
ROX Series 47 Ohm 5 % 3 W ±350 ppm/°C Power Metal Oxide Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 5-1625892-4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:Flame-Proof Power Metal Oxide Resistors - Type ROX SeriesDescription of ChangesChange to the datasheet to clarify Operating Temperature and derating chart. No Change to product.Reason for Changes:Document clarification.Operating temperature and derating chart appeared to be in conflict. Both items clarified. No Change to product.First Date To Ship (Changed Parts Only):28-NOV-2022
Part Status:
TE Connectivity 5-1625892-4 - Technical Attributes
| Resistance: | 47Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +235°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 16mm x D 0.7mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
10000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole