Manufacturer Part #
5112
0402 Jumper on Tape and Reel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 5112 - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.5W |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm x H 0.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.192
2,000
$0.189
3,000
$0.188
4,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount