Manufacturer Part #
AC01000001000JA100
AC Series Ø4.3 x 11 mm 1 W 100 Ohm ±5% 100/180 ppm/K Cemented Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC01000001000JA100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay AC01000001000JA100 - Technical Attributes
Attributes Table
| Dimension: | L 11mm x D 4.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack