Manufacturer Part #
AC0402JR-074K7L
AC Series 0402 0.063 W 4.7 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
YAGEO AC0402JR-074K7L - Technical Attributes
Attributes Table
| Resistance: | 4.7kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.37mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,180,000
USA:
3,180,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20,000
$0.0009
50,000
$0.0009
200,000
$0.0009
500,000
$0.0008
1,250,000+
$0.0008
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount