Manufacturer Part #
AC05000001501JAC00
AC Series Ø 7.5 x 18 mm 1.5 kOhm ±5 % 5 W 100 to 180 ppm/K Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC05000001501JAC00 - Technical Attributes
Attributes Table
| Resistance: | 1.5kΩ |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | 100ppm/K to 180ppm/K |
| Technology: | Wirewound |
| Working Voltage-Nom: | 86.6V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 18mm x D 7.5mm |
| Height - Max: | 7.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.34
1,000
$0.335
1,500
$0.33
2,500
$0.325
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole