text.skipToContent text.skipToNavigation

Manufacturer Part #

AF1206FR-07115KL

0.25 W, 1 %, 100 ppm, 115000 ohm Fixed Resistors

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF1206FR-07115KL - Technical Attributes
Attributes Table
Resistance: 115kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$37.50
USD
Quantity
Unit Price
5,000
$0.0075
15,000
$0.0073
50,000
$0.0071
100,000
$0.007
200,000+
$0.0067
Product Variant Information section