text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS2012-7DB-T05

ATS Series 7 dB 50 Ohm 100 mW 0805 (2012 Metric) High Frequency Chip Attenuator

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu ATS2012-7DB-T05 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Susumu’s new ATS series of chip attenuators is rated for operation up to 30GHz, making it ideal for use in high-frequency communications systems, such as 5G networks.

APPLICATIONS
• Wireless communications systems and modules
• Base transmitter stations
• Avionics
• Wireless power transmitters
• Drones
• IoT devices

FEATURES
• Operating-frequency range: DC to 30GHz
• Attenuation tolerances:
 – ±0.5dB from DC to 20GHz
 – ±0.75dB from 20GHz to 30GHz
• Voltage standing wave ratio:
 – ≤1.5 from DC to 20GHz
 – ≤1.7 from 20GHz to 30GHz
• 50Ω impedance
• 100mW rated power
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
500+
$6.00
Product Variant Information section