Manufacturer Part #
CFR-12JR-52-22K
CFR Series 0.16 W 22 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR-12JR-52-22K - Technical Attributes
Attributes Table
| Resistance: | 22kΩ |
| Rated Power: | 0.166W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -350ppm/°C to +500ppm/°C |
| Technology: | Carbon Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.4mm x D 1.9mm |
| Height - Max: | 2.1mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0101
15,000
$0.0097
25,000
$0.0095
50,000
$0.0058
75,000
$0.0092
100,000
$0.0057
125,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole