text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JR-52-1K8

CFR Series 0.25 W 1.8 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-25JR-52-1K8 - Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$28.50
USD
Quantity
Unit Price
5,000
$0.0057
15,000
$0.0055
25,000
$0.0054
50,000
$0.0053
100,000+
$0.0051
Product Variant Information section