text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF505K7600FHEB

CMF Series Ø 1.65 x 3.81 mm 0.25 W 5.76 kOhm ±1% ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF505K7600FHEB - Technical Attributes
Attributes Table
Resistance: 5.76kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355
Product Variant Information section