text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55150R00FHEB

CMF Series Ø 2.29 x 6.1 mm 150 Ohm ±1 % 0.5 W ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF55150R00FHEB - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
4,000
$0.125
15,000+
$0.122
Product Variant Information section