text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF554K7000FHEK

CMF Series Ø 2.29 x 6.1 mm 0.5 W 4.7 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF554K7000FHEK - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$36.20
USD
Quantity
Unit Price
200
$0.181
500
$0.178
2,000
$0.173
3,000
$0.172
7,500+
$0.167
Product Variant Information section