Manufacturer Part #
CMF60523R00BHEB
CMF Series Ø 3.68 x 8.74 mm 1 W 523 Ohm ±0.1 % ±50 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF60523R00BHEB - Technical Attributes
Attributes Table
| Resistance: | 523Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 8.74mm x D 3.68mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.435
2,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole