Manufacturer Part #
CPCP032K200JE32
CPCP Series 24.99x11.99mm 3 W 2.2 kOhm ±5% ±20 ppm/°C Wirewound/Metal Film Res.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CPCP032K200JE32 - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 11.99mm x W 8mm x H 24.99mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$19.72
20
$19.58
30
$19.51
50
$19.41
100+
$19.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole