text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021M10FKED

CRCW Series 0402 0.063 W 1.1 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Vishay CRCW04021M10FKED - Technical Attributes
Attributes Table
Resistance: 1.1MΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
20,000
$0.0015
50,000
$0.0015
200,000
$0.0014
300,000
$0.0014
750,000+
$0.0013
Product Variant Information section