text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06039R10JNEC

CRCW Series 0603 0.1 W 9.1 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06039R10JNEC - Technical Attributes
Attributes Table
Resistance: 9.1Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
20000
Total
$54.00
USD
Quantity
Unit Price
20,000
$0.0027
60,000
$0.0026
100,000
$0.0026
300,000
$0.0025
500,000+
$0.0024
Product Variant Information section