Manufacturer Part #
CRCW080510R0JNEAHP
CRCW Series 0805 0.5 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
Vishay CRCW080510R0JNEAHP - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.25mm |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0172
15,000
$0.0168
20,000
$0.0167
50,000
$0.0164
75,000+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount