Manufacturer Part #
CRCW0805120KJNEA
CRCW Series 0805 250 mW 120 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
Vishay CRCW0805120KJNEA - Technical Attributes
Attributes Table
| Resistance: | 120kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Working Voltage-Nom: | 150V |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.003
25,000
$0.003
100,000
$0.0028
150,000
$0.0028
375,000+
$0.0027
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount