Manufacturer Part #
CRCW0805137KFKEA
CRCW Series 0805 250 mW 137 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
Vishay CRCW0805137KFKEA - Technical Attributes
Attributes Table
| Resistance: | 137kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Working Voltage-Nom: | 150V |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0033
25,000
$0.0032
100,000
$0.0031
150,000
$0.003
375,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount