text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206150MJPEAHR

CRCW Series 1206 0.25 W 150 MOhm ±5 % ±500 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1206150MJPEAHR - Technical Attributes
Attributes Table
Resistance: 150MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±500ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$450.00
USD
Quantity
Unit Price
5,000
$0.09
10,000
$0.0884
15,000
$0.0874
20,000+
$0.0863
Product Variant Information section