text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120620R5FKEA

CRCW Series 1206 0.25 W 20.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW120620R5FKEA - Technical Attributes
Attributes Table
Resistance: 20.5Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$145.00
USD
Quantity
Unit Price
5,000
$0.006
20,000
$0.0058
50,000
$0.0057
125,000
$0.0055
200,000+
$0.0053
Product Variant Information section