Manufacturer Part #
CRCW12063K90JNEA
CRCW Series 1206 0.25 W 3.9 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
Vishay CRCW12063K90JNEA - Technical Attributes
Attributes Table
| Resistance: | 3.9kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0053
20,000
$0.005
50,000
$0.0049
125,000
$0.0048
200,000+
$0.0046
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount