text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064R02FKTA

CRCW Series 1206 4.02 Ω ±1% 0.25 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12064R02FKTA - Technical Attributes
Attributes Table
Resistance: 4.02Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$109.50
USD
Quantity
Unit Price
5,000
$0.0219
15,000
$0.0214
20,000
$0.0212
50,000
$0.0208
75,000+
$0.0204
Product Variant Information section