Manufacturer Part #
CRCW12067R50JNEA
CRCW Series 1206 0.25 W 7.5 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
Vishay CRCW12067R50JNEA - Technical Attributes
Attributes Table
| Resistance: | 7.5Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0065
15,000
$0.0063
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount