Manufacturer Part #
CRCW121012R4FKEA
CRCW Series 1210 12.4 Ohm ±1% 0.5 W ±100 ppm/K Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW121012R4FKEA - Technical Attributes
Attributes Table
| Resistance: | 12.4Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0239
10,000
$0.0236
20,000
$0.0232
25,000
$0.0231
75,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount