text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20108R20JNEF

CRCW Series 2010 0.75 W 8.2 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW20108R20JNEF - Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$148.40
USD
Quantity
Unit Price
4,000
$0.0371
8,000
$0.0365
12,000
$0.0362
20,000
$0.0357
40,000+
$0.0348
Product Variant Information section