text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251215R0JNEGHP

CRCW Series 2512 1.5 W 15 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW251215R0JNEGHP - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$386.00
USD
Quantity
Unit Price
2,000
$0.193
4,000
$0.19
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section