Manufacturer Part #
CW005150R0JE73
CW Series Ø 7.92 x 22.22 mm 5 W 150 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW005150R0JE73 - Technical Attributes
Attributes Table
| Resistance: | 150Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±30ppm/°C |
| Dimension: | L 22.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.89
1,000
$0.875
1,500
$0.865
2,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole