Manufacturer Part #
CW005R1500JE12
CW Series Ø 7.92 x 22.22 mm 5 W 0.15 Ohm ±90ppm/°C Axial Lead Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW005R1500JE12 - Technical Attributes
Attributes Table
| Resistance: | 0.15Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±90ppm/°C |
| Dimension: | L 22.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.77
200
$1.75
300
$1.74
500
$1.73
1,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole