text.skipToContent text.skipToNavigation

Manufacturer Part #

D55342K07B20G0RS6

D55342 Series 1206 0.25 W 20 Ohm ±2 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D55342K07B20G0RS6 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$153.00
USD
Quantity
Unit Price
300
$0.51
600
$0.505
1,200
$0.495
4,500+
$0.48
Product Variant Information section