Manufacturer Part #
ERA-2AEB163X
ERA Series 0402 16 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1928 | ||||||||||
Product Specification Section
Panasonic Industry ERA-2AEB163X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA-2AEB163X - Technical Attributes
Attributes Table
| Resistance: | 16kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,850
USA:
3,850
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.22
20
$0.169
150
$0.133
1,000
$0.0994
5,000+
$0.0709
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount