text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF56R0C

56 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry ERJ-1GNF56R0C - Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
240,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
15,000
$0.0054
45,000
$0.0052
60,000
$0.0052
150,000
$0.005
225,000+
$0.0049
Product Variant Information section