Manufacturer Part #
ERJ-6BQFR51V
ERJ Series 0805 0.51 Ohm 0.33 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1921 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-6BQFR51V - Technical Attributes
Attributes Table
| Resistance: | 0.51Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,762
USA:
4,762
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.235
20
$0.175
100
$0.143
500
$0.11
2,500+
$0.0781
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount