Manufacturer Part #
ERJ-L08KF10CV
ERJ Series 1206 100 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-L08KF10CV - Product Specification
Panasonic Industry ERJ-L08KF10CV - Technical Attributes
Attributes Table
| Resistance: | 100mΩ |
| Rated Power: | 0.33W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.104
10,000
$0.102
15,000+
$0.0998
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount