text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L08KF10CV

ERJ Series 1206 100 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-L08KF10CV - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$2,600.00
USD
Quantity
Unit Price
5,000
$0.107
10,000
$0.105
15,000+
$0.104