Manufacturer Part #
ERJ-P08J682V
ERJ Series 1206 6.8 kOhm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per | ||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P08J682V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERJ-P08J682V - Technical Attributes
Attributes Table
| Resistance: | 6.8kΩ |
| Rated Power: | 0.66W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 1000V |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0733
100
$0.059
500
$0.0447
2,500+
$0.0304
Product Variant Information section
Available Packaging
Package Qty:
5000 per