text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3J471V

470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, P

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Panasonic Industry ERJ-PA3J471V - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.50
USD
Quantity
Unit Price
5,000
$0.0097
15,000
$0.0094
25,000
$0.0093
100,000
$0.0089
150,000+
$0.0087
Product Variant Information section